TE Connectivity 531117-1 technical specifications.
| Package/Case | Metal |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Military Standard | MIL-DTL-55302 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-55302, Box |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 531117-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.