70-position, 2-row straight shrouded header with a 0.05-inch pitch and 0.15-inch row spacing. Features brass male contacts with gold/tin/lead plating and a 0.14-inch mating length. Housing is grey, with a 0.28-inch height and 3.81mm contact post length. Designed for straddle mount, edge, and board mounting with right-angle PCB orientation and 1.78mm PCB thickness compatibility. Termination is solder, with contact protection present.
TE Connectivity 531122-6 technical specifications.
| Boss | No (Without) |
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 3.81mm |
| Contact Protection | Yes (With) |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 0.28inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.78mm |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.15inch |
| Sealable | No (Without) |
| Series | Mini-Box |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 0.15inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 531122-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.