
90-position shrouded header with right-angle, side-entry, through-hole termination. Features 2.54mm pitch and 3 rows, with male pin contacts made of brass and plated with gold, tin, and lead. Housing is blue with brown shrouded ends, offering keyed mating and alignment. Designed for PCB mounting with a 2.44mm thickness capability.
TE Connectivity 531133-1 technical specifications.
| Board Standoff | No (Without) |
| Color | Brown |
| Contact Material | Brass |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.14inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Blue |
| Keyed | Yes |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 2 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.44mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Military, MIL-DTL-55302, Box |
| Shrouded End Dimension | 0.275inch |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 531133-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.