
Shrouded Header, Right Angle, 150 Positions, 165 Contacts, 3 Rows, 2.54mm Pitch. Male pin contacts made of brass with gold, tin, lead plating and 0.14-inch mating length. Features keyed design, mating alignment, and through-hole termination. Housing color is blue, with a brown contact color.
TE Connectivity 531133-4 technical specifications.
| Board Standoff | No (Without) |
| Color | Brown |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.14inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Blue |
| Keyed | Yes |
| Lead Free | Lead Free |
| Length | 158.75mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 165 |
| Number of Positions | 150 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.44mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Military, MIL-DTL-55302, Box |
| Shrouded End Dimension | 0.275inch |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 531133-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
