90-position, 3-row right-angle shrouded header with a 2.54mm pitch. Features male pin contacts with a 3.56mm post length, square contact shape, and gold plating over tin-lead mating finish. Constructed with brass contacts and glass insulation, this through-hole mounted connector offers a brown housing and termination via solder.
TE Connectivity 531137-1 technical specifications.
| Color | Brown |
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.56mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 19.05mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Male |
| Housing Color | Brown |
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BOX |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 531137-1 to view detailed technical specifications.
No datasheet is available for this part.