TE Connectivity 531137-3 technical specifications.
| Color | Brown |
| Contact Material | Brass |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 531137-3 to view detailed technical specifications.
No datasheet is available for this part.