150-position, 3-row right-angle shrouded header with 2.54mm pitch. Features brass male pin contacts with gold, tin, and lead plating, offering a 0.14-inch mating length and post length. The blue glass-filled housing is keyed for mating alignment and designed for through-hole PCB mounting with a 2.44mm PCB thickness capability.
TE Connectivity 531137-4 technical specifications.
| Board Standoff | No (Without) |
| Color | Brown |
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Brass |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.14inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Blue |
| Insulation Material | Glass |
| Keyed | Yes |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Positions | 150 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.44mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | BOX |
| Shrouded End Dimension | 0.275inch |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 531137-4 to view detailed technical specifications.
No datasheet is available for this part.