
150-position, 3-row shrouded header with 2.54mm pitch, straight orientation, and solder termination. Features female socket contacts made of copper with gold plating for mating, and a 4.95mm contact post length. The brown polyphenylene insulation material and housing ensure robust connectivity. This through-hole mount component is designed for board-to-board applications.
TE Connectivity 531138-4 technical specifications.
| Color | Brown |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 4.95mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Brown |
| Insulation Material | Polyphenylene |
| Mount | Through Hole |
| Number of Positions | 150 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BOX |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 531138-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.