TE Connectivity 531141-3 technical specifications.
| Contact Gender | Male |
| Depth | 4.47mm |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 17.78mm |
| Military Standard | MIL-DTL-55302 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-55302, Box |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 531141-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.