
This 20-position 2-row through-hole header features a blue housing and copper contacts with gold plating. The header is lead-free and compliant with ELV standards. It is available in bulk packaging with a pitch of 1.9mm. The header is not sealable or strain-relieved and does not have stabilizers. It is not RoHS compliant.
TE Connectivity 531143-2 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 8.26mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 4 |
| Packaging | Bulk |
| Pitch | 1.9mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 531143-2 to view detailed technical specifications.
No datasheet is available for this part.