50-position, 2-row straight female receptacle for board-to-board applications. Features gold-plated copper contacts with a 1.9mm pitch and 8.26mm contact post length. Designed for through-hole mounting with solder termination. Blue housing and insulation.
TE Connectivity 531143-5 technical specifications.
| Color | Blue |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 8.26mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 6.28mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Female |
| Housing Color | Blue |
| Insulation Color | Blue |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Bulk |
| Pitch | 1.9mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-55302, 750 Box |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 531143-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.