180-contact, two-part board connector receptacle with a 1.9mm pitch. Features female socket contacts with a square shape and gold plating over copper for mating. Designed for vertical, straight mounting with a through-hole termination method suitable for solder applications. The blue housing and insulation contribute to its overall construction, with a contact post length of 3.95mm.
TE Connectivity 531145-4 technical specifications.
| Color | Blue |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.95mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Non-Compliant |
| Gasket | No (Without) |
| Housing Color | Blue |
| Insulation Color | Blue |
| Mount | Through Hole |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 1.9mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-55302, 750 Box |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 531145-4 to view detailed technical specifications.
No datasheet is available for this part.