TE Connectivity 531146-4 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 180 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 531146 |
| Mounting Style | STRAIGHT |
| Plating Thickness | 50u |
| Mating Contact Row Spacing | 0.125 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 531146-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.