180-position, 2-row vertical board-to-board connector featuring female socket contacts with a 1.9mm pitch and 0.125-inch row spacing. Contacts are gold-plated copper with a mating finish of gold and a 8.26mm post length. This straight receptacle utilizes through-hole mounting with solder termination and a blue housing and insulation.
TE Connectivity 531147-4 technical specifications.
| Color | Blue |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 8.26mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Blue |
| Insulation Color | Blue |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.9mm |
| RoHS Compliant | No |
| Row Spacing | 0.125inch |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-55302, 750 Box |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 531147-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.