120-position, 2-row female receptacle for board-to-board applications. Features a 1.9mm pitch and right-angle orientation for through-hole mounting. Contacts are gold-plated copper with a square shape and 8mm post length, ensuring reliable mating. The blue housing and insulation provide clear identification. Termination is via solder.
TE Connectivity 531148-1 technical specifications.
| Color | Blue |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 8mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Blue |
| Insulation Color | Blue |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3 |
| Packaging | Bulk |
| Pitch | 1.9mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 750 BOX |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 531148-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.