Female spade tongue terminal, designed for 24-26 AWG wire, features a copper body with tin plating. This insulated terminal, with a yellow nylon insulation, offers a 300V AC voltage rating and a 2.41mm insulation diameter. The terminal has a 0.138-inch stud diameter, suitable for M3.5 studs, and a 0.029-inch tongue thickness. Packaged on tape and reel, this RoHS and ELV compliant component is constructed from copper.
TE Connectivity 53115-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.41mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.632inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | Standard |
| Tongue Thickness | 0.029inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53115-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.