This female signal contact features a bronze contact material with gold plating and crimp termination. It is non-compliant with ELV regulations and is packaged in strips for cable mount applications. The contact is not RoHS compliant.
TE Connectivity 531216-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| ELV | Non-Compliant |
| Gender | Female |
| Mount | Cable |
| Packaging | Strip |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 531216-1 to view detailed technical specifications.
No datasheet is available for this part.