
TE Connectivity 531216-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| ELV | Non-Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 15.6mm |
| Mount | Cable |
| Number of Positions | 30 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | AMPMODU |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 531216-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.