Contact SKT Crimp ST Cable Mount 22-26AWG
TE Connectivity 531216-5 technical specifications.
| Contact Material | Bronze |
| Contact Type | Signal |
| Depth | 1.71mm |
| Gender | Female |
| Height | 1.52mm |
| Length | 11.56mm |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 531216-5 to view detailed technical specifications.
No datasheet is available for this part.