
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Rated for 3A current and 1kV voltage, this contact accepts wire gauges from 22 to 26 AWG with a maximum insulation diameter of 1.37mm. Constructed from bronze with gold and tin plating, it operates within a temperature range of -65°C to 105°C. Packaged on tape and reel for efficient assembly.
TE Connectivity 531224-6 technical specifications.
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.03mm |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 1.52mm |
| Insulation Diameter | 1.37mm |
| Lead Free | Not Applicable |
| Length | 13.2mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| RoHS Compliant | No |
| Series | AMPMODU® |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 531224-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
