TE Connectivity 531224-7 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Mount | Socket |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AMPMODU |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 531224-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.