
TE Connectivity 531225-6 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| ELV | Non-Compliant |
| Gender | Female |
| Insulation Diameter | 0.054inch |
| Lead Free | Not Applicable |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Strip |
| PCB Mount Retention | Without |
| RoHS Compliant | No |
| Series | AMPMODU |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 531225-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.