TE Connectivity 531226-1 technical specifications.
| Depth | 1.49mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Lead Free | Not Applicable |
| Length | 13.84mm |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 531226-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.