Female spring spade terminal for 14-16 AWG wire, featuring a straight, free-hanging orientation and a tin-plated phosphor bronze contact for reliable conductivity. This non-insulated terminal measures 16.18mm in length with a 4.17mm stud diameter (M4), a 9.53mm width, and a 0.84mm thickness. Designed for crimp termination, it is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 53124-1 technical specifications.
| Color | Yellow |
| Contact Material | Bronze, Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 16.18mm |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 0.84mm |
| Tongue Thickness | 0.79mm |
| Width | 9.53mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53124-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.