
Female, non-insulated terminal for wire gauges 16-14 AWG. Features a straight, free-hanging orientation with a SNAP termination. Constructed from bronze and copper with tin plating, this component has a stud diameter of 4.82mm (M5) and a width of 10.31mm. RoHS compliant and ELV compliant.
TE Connectivity 53125-1 technical specifications.
| Color | Yellow |
| Contact Material | Bronze, Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.685inch |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 4.82mm |
| Stud Size | M5 |
| Termination | SNAP |
| Thickness | 0.84mm |
| Tongue Thickness | 0.79mm |
| Width | 10.31mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53125-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.