
Spring spade terminal for 10-12 AWG wire, featuring a 18.52mm length and 4.17mm stud diameter (M4). Constructed from phosphor bronze with tin plating, this non-insulated, free-hanging terminal offers snap termination. Packaged in tape and reel for 2500 units, it is RoHS and ELV compliant.
TE Connectivity 53127-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 18.52mm |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | SNAP |
| Tongue Thickness | 0.99mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53127-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.