
15-position, 2-row straight cable mount wire housing with a 3.96mm pitch. Features a black housing and accepts 20AWG wire. Operating temperature range of -55°C to 105°C, with a contact current rating of 3A. Bronze contact material and RoHS compliant.
TE Connectivity 531271-1 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| ELV | Compliant |
| Height | 0.7inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 2.782inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 275 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Thickness | 0.07inch |
| Pitch | 0.156inch |
| Preloaded | No |
| RoHS Compliant | Yes |
| Series | Amp-Leaf |
| Strain Relief | No (Without) |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 531271-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.