
4-position, single-row card edge connector with a 7.92mm pitch. Features straight, female, round contacts made of copper alloy with tin, lead, matte plating, rated for 5A current. Through-hole mounting with right-angle PCB orientation and retention, designed for 0.062-inch PCBs. Housing is white with natural colored insulation material, rated UL94 V-0 for flammability, and operates between -55°C and 105°C.
TE Connectivity 531353-3 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead, Matte |
| Contact Shape | Round |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Carton |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 7.92mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 531353-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
