8-position, 1-row right-angle header and receptacle assembly featuring a 7.92mm pitch. This female connector offers a 5A contact current rating with copper alloy contacts plated in tin, lead, matte. Designed for through-hole mounting on 0.062-inch PCBs, it operates within a -55°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. The white housing is constructed from glass insulation, and the assembly includes PCB mount retention.
TE Connectivity 531353-6 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Card Thickness | 0.062inch |
| Color | Natural |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead, Matte |
| Contact Shape | Round |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Carton |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 7.92mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 531353-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.