TE Connectivity 531370-2 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 7.92mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 531370-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.