TE Connectivity 531414-9 technical specifications.
| Approvals | UL |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 14.73mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 5.08mm |
| Termination | Wire Wrap |
| Underplate Material | Nickel |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 531414-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.