TE Connectivity 531477-5 technical specifications.
| Card Thickness | 1.78mm |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TWIN LEAF |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 531477-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.