
Signal contact pin for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with gold and nickel plating, this component supports wire gauges from 18 to 22 AWG. It offers a maximum current rating of 5A and operates within a temperature range of -55°C to 105°C. The contact has a pitch of 3.18mm and is supplied in a strip packaging format.
TE Connectivity 531478-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Contact Type | Signal |
| Depth | 3.43mm |
| ELV | Non-Compliant |
| Height | 3.35mm |
| Insulation Diameter | 0.095inch |
| Lead Free | Not Applicable |
| Length | 17.52mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Strip |
| Pitch | 3.18mm |
| RoHS Compliant | No |
| Series | TWIN LEAF |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 531478-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
