TE Connectivity 531479-1 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Number of Contacts | 28 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | TWIN LEAF |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 531479-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.