
TE Connectivity 531587-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Gold |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.52mm |
| Length | 15.79mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | AMP-BLADE |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 531587-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.