TE Connectivity 531589-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Gold |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.09inch |
| Length | 15.79mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | AMP-BLADE |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 531589-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.