TE Connectivity 531590-4 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Housing Color | Green |
| Mounting Ears | Yes (With) |
| Number of Positions | 35 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Pitch | 0.1inch |
| Preloaded | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 531590-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.