TE Connectivity 5316437-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Mount | Surface Mount |
| Number of Contacts | 88 |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Mini Memory Module (M3) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5316437-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.