Rectangular connector, wire-to-board system, featuring 260 positions and 260 signal contacts. Offers straight orientation with a 0.1-inch pitch and 2.54mm row spacing. Contacts are gold-plated with a 0.606-inch post length, rated for 800mA and 250V operating supply voltage. Panel mount design with solder termination, constructed from Nylon and Glass materials. Housing is black, UL94 V-0 flammability rated, and compliant with ELV and Halogen Free standards.
TE Connectivity 5316510-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 800mA |
| Contact Plating | Gold |
| Contact Post Length | 0.606inch |
| Current Rating | 800mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Gender | Male |
| Halogen Free | Halogen Free |
| Housing Color | Black |
| Lead Length | 15.3924mm |
| Material | Nylon, Glass |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Contacts | 260 |
| Number of Positions | 260 |
| Number of Rows | 10 |
| Number of Signal Positions | 260 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Carton |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.1inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | M |
| Shape | Rectangular |
| Shielding | Unshielded |
| Shrouded | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5316510-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.