Two-row, 30-position right-angle header with male pin contacts. Features brass contacts with gold, tin, and lead plating, rated for 3A current. Housing is blue, with a 0.075-inch pitch and 0.125-inch contact post length. Through-hole mounting with PCB mount retention, operating temperature range of -65°C to 125°C.
TE Connectivity 531719-3 technical specifications.
| Boss | No (Without) |
| Color | Blue |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.205inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Protection | No (Without) |
| Contact Type | Male Pin |
| Depth | 19.56mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 0.523inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 50.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.44mm |
| Pitch | 0.075inch |
| RoHS Compliant | Yes |
| Row Spacing | 3.17mm |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-55302, 751 |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 4.57mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 531719-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.