80-position, 2-row, right-angle male pin header for board-to-board applications. Features brass contacts with gold plating and a 3.18mm contact post length. The connector utilizes a 1.9mm pitch and through-hole mounting for solder termination. Insulation is glass, and the housing is blue. This component is RoHS compliant.
TE Connectivity 531720-8 technical specifications.
| Color | Blue |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 19.55mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Male |
| Housing Color | Blue |
| Insulation Material | Glass |
| Length | 98.55mm |
| Mount | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2 |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-55302, 751 Box |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 531720-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.