90-position, 2-row right-angle header with a 0.075-inch pitch. Features brass male pin contacts with gold mating finish and gold, tin, lead plating, rated for 3A. Insulation material is glass, housing color is blue, and it operates from -65°C to 125°C. Mounts via through-hole termination with PCB mount retention.
TE Connectivity 531720-9 technical specifications.
| Boss | No (Without) |
| Color | Blue |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Mating Length | 0.205inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 0.523inch |
| Housing Color | Blue |
| Insulation Material | Glass |
| Length | 108.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2 |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.44mm |
| Pitch | 0.075inch |
| RoHS Compliant | Yes |
| Row Spacing | 3.17mm |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-55302, 751 Box |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 3.175mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 531720-9 to view detailed technical specifications.
No datasheet is available for this part.