60-position, 2-row shrouded header with a 2.54mm pitch. Features male pin contacts made of brass with gold and tin/lead plating, offering a 0.135-inch mating length and 0.215-inch post length. This right-angle, through-hole mounted component includes keyed mating and alignment features, with a blue housing. Compliant with ELV and RoHS standards, it is designed for board-to-board applications.
TE Connectivity 531721-4 technical specifications.
| Board Standoff | No (Without) |
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.135inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.215inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Blue |
| Keyed | Yes |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.44mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Military, MIL-DTL-55302, 1001 |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 531721-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.