50-position, 2-row shrouded header with a 2.54mm pitch. Features male pin contacts made of brass with gold, tin, and lead plating, a 0.135-inch mating length, and a 0.215-inch contact post length. Designed for right-angle, side-entry, through-hole mounting with a 2.44mm PCB thickness capability. Includes gasket and mating alignment features, with a blue housing color.
TE Connectivity 531722-3 technical specifications.
| Board Standoff | No (Without) |
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.135inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.215inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Style | Pin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | Yes (With) |
| Housing Color | Blue |
| Keyed | Yes |
| Lead Free | Lead Free |
| Lead Length | 5.461mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.44mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Military, MIL-DTL-55302, 1001 |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 531722-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.