TE Connectivity 531802-9 technical specifications.
| Color | Blue |
| Contact Type | Female Socket |
| Depth | 13.97mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 110.62mm |
| Mount | Free Hanging, Cable |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 336 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BOX |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 531802-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.