100-position, 2-row right-angle shrouded header with 2.54mm pitch. Features brass male pin contacts with gold/tin/lead plating and a 5.46mm contact post length. Designed for surface mount (SMD/SMT) termination with a 150.75mm length and blue housing. Includes mating alignment and contact protection.
TE Connectivity 531842-8 technical specifications.
| Board Standoff | No (Without) |
| Color | Blue |
| Contact Material | Brass |
| Contact Mating Length | 0.18inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 5.46mm |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Blue |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 150.75mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.07inch |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | BOX |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 531842-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.