TE Connectivity 531847-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Insulation Material | Polyphenylene |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Rows | 3 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | BOX |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 531847-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.