90-position, 3-row rectangular wire housing for cable mounting. Features a 2.54mm pitch and 0.1-inch row spacing. Rated for 3A contact current and operates between -65°C and 125°C. Includes mating alignment, connector lock, and retention features. Terminated via crimp connection for 22AWG wire. RoHS compliant and ELV compliant.
TE Connectivity 531984-1 technical specifications.
| Color | Brown |
| Contact Current Rating | 3A |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 0.55inch |
| Lead Free | Not Applicable |
| Length | 3.75inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 90 |
| Number of Rows | 3 |
| Package Quantity | 63 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | BOX |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 531984-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.