120-position, 3-row straight wire housing for cable mounting. Features a 2.54mm pitch and 0.1-inch row spacing, accepting 22AWG wire with crimp termination. Rated for 3A contact current and operates between -65°C and 125°C. Includes mating alignment, connector lock, and retention features. This brown, sealable housing is RoHS compliant and packaged in bulk.
TE Connectivity 531984-6 technical specifications.
| Color | Brown |
| Contact Current Rating | 3A |
| Contact Type | Female Socket |
| Depth | 13.97mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 0.55inch |
| Lead Free | Not Applicable |
| Length | 4.75inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 120 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 203 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | BOX |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 531984-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.