TE Connectivity 531985-1 technical specifications.
| Color | Red |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Series | BOX |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 531985-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.